
NTE Electronics R60-11AD10-120 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 17mA |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Plug-In |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R60-11AD10-120 to view detailed technical specifications.
No datasheet is available for this part.
