NTE Electronics R65-11AD10 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 240V |
| Current Rating | 10A |
| Height | 71.9mm |
| Length | 47.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 6mW |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 44.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics R65-11AD10 to view detailed technical specifications.
No datasheet is available for this part.