This relay socket is a 14-pin chassis mount device with 4 poles and 14 positions, rated for 300V and 10A. It is RoHS compliant and has a screw termination. The socket is available in a panel mount configuration and has a straight orientation. The relay socket is approved by UL and CSA, and is not Reach SVHC compliant. It has a height of 1 inch, a length of 2.5 inches, and a width of 1.188 inches.
NTE Electronics R95-106A technical specifications.
| Approvals | UL, CSA |
| Current Rating | 7A |
| Height | 1inch |
| Length | 2.5inch |
| Max Current Rating | 10A |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.188inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R95-106A to view detailed technical specifications.
No datasheet is available for this part.
