
NTE Electronics R95-117 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 7A |
| Height | 1inch |
| Length | 2.5inch |
| Max Current Rating | 10A |
| Mount | DIN Rail, Panel |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.188inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R95-117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.