
NTE Electronics R95-125 technical specifications.
| Package/Case | 125 |
| Length | 1m |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 7.29mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R95-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.