
NTE Electronics RIM-OAC5M technical specifications.
| Color | Black |
| Contact Material | Silver |
| Output Current | 50mA |
| RoHS Compliant | Yes |
| Series | RIM |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics RIM-OAC5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.