
NTE Electronics RS3-1D75-41 technical specifications.
| Package/Case | Case D-31 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 44.45 |
| Package Width (mm) | 57.15 |
| Package Height (mm) | 24.13 |
| Seated Plane Height (mm) | 24.13 |
| Pin Pitch (mm) | 27.94 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 34mA |
| Peak Non-Repetitive Surge Current | 700A |
| Maximum Output Current | 75A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7T184 |
| EU RoHS | Yes |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NTE Electronics RS3-1D75-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.