NTE Electronics SI220M450 technical specifications.
| Capacitance | 220uF |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics SI220M450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.