NTE Electronics SR1-0603-610 technical specifications.
| Package/Case | 0603 |
| Height | 0.5inch |
| Length | 5.5inch |
| Resistance | 10000000R |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics SR1-0603-610 to view detailed technical specifications.
No datasheet is available for this part.