NTE Electronics SR1-1206-000 technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Weight | 0.0001lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics SR1-1206-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.