NTE Electronics SR1-1206-056 technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Weight | 0.0001lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics SR1-1206-056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.