NTE Electronics SR1-1206-356 technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| RoHS Compliant | No |
| Weight | 0.0001lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics SR1-1206-356 to view detailed technical specifications.
No datasheet is available for this part.