
NTE Electronics TD100M20 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| Series | TD |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TD100M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
