
NTE Electronics TD15M16 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| Series | TD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TD15M16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
