The NTE Electronics TIP100 is a TO-220-3 packaged bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 50uA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 80W. The transistor is RoHS compliant and is available in rail or tube packaging for through hole mounting.
NTE Electronics TIP100 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TIP100 to view detailed technical specifications.
No datasheet is available for this part.