NTE Electronics TIP117 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Max Collector Current | 2mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.