NTE Electronics TIP29C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Polarity | NPN |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TIP29C to view detailed technical specifications.
No datasheet is available for this part.