The NTE Electronics TIP31A is a TO-220-3 packaged NPN bipolar junction transistor with a collector base voltage of 60V and a maximum collector current of 300uA. It has a maximum power dissipation of 2W and is designed for through hole mounting. The transistor is lead free and RoHS compliant, meeting the requirements for reach SVHC compliance. It is suitable for use in a variety of applications where a high current and high voltage rating are required.
NTE Electronics TIP31A technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Collector Current | 300uA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TIP31A to view detailed technical specifications.
No datasheet is available for this part.