
The NTE Electronics TIP31C is a TO-220-3 packaged NPN transistor with a collector base voltage rating of 100V and a maximum collector current of 300uA. It has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The TIP31C is a bipolar junction transistor (BJT) with a transition frequency of 3MHz and a DC rated voltage of 100V.
NTE Electronics TIP31C technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TIP31C to view detailed technical specifications.
No datasheet is available for this part.
