
NTE Electronics TIP34C technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | -10A |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -140V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TIP34C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
