
The NTE Electronics VHT10M50 is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It is packaged in a radial format with a diameter of 5mm and a height of 11mm, and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
NTE Electronics VHT10M50 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics VHT10M50 to view detailed technical specifications.
No datasheet is available for this part.
