
NTE Electronics VHT10M63 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics VHT10M63 to view detailed technical specifications.
No datasheet is available for this part.