NTE Electronics VHT1500M6.3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | VHT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics VHT1500M6.3 to view detailed technical specifications.
No datasheet is available for this part.