This radial aluminum electrolytic capacitor from NTE Electronics has a capacitance of 470uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor is available in a radial package with a diameter of 13mm and a height of 20mm, suitable for through-hole mounting.
NTE Electronics VHT470M25 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics VHT470M25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.