PRELOADED 100FT HOOKUP WIRE 5 SPOOLS 18AWG
NTE Electronics WRK18-100 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WRK18-100 to view detailed technical specifications.
No datasheet is available for this part.