Nuvotem 0230MD-1-004 technical specifications.
| Max Output Current | 1.92A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | MD |
| Termination | Wire Leads |
| Weight | 5.2lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0230MD-1-004 to view detailed technical specifications.
No datasheet is available for this part.