2 Output Toroidal Transformer, 500VA, 2 x 40V ac
Nuvotem 0500P1-2-040K technical specifications.
| Diameter | 136mm |
| Height | 60mm |
| Number of Outputs | 2 |
| Secondary Current | 6.25A |
| Weight | 4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvotem 0500P1-2-040K to view detailed technical specifications.
No datasheet is available for this part.