
This dual-output power transformer features a maximum operating temperature of 60°C and is compliant with RoHS regulations. It has a maximum output current of 178mA and a maximum frequency of 60Hz. The transformer is designed for through hole or PCB mount and has a seated height of 19.5mm and a length of 44.7mm.
Nuvotem 70011K technical specifications.
| Height - Seated (Max) | 19.5mm |
| Length | 44.7mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Max Output Current | 178mA |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 178mA |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 0.197lb |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70011K to view detailed technical specifications.
No datasheet is available for this part.
