Nuvotem 70022K technical specifications.
| Height - Seated (Max) | 19.5mm |
| Length | 49.7mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Max Output Current | 208mA |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Primary Winding(s) | Dual |
| Secondary Current | 208mA |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 0.254lb |
| Width | 49.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70022K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.