
15VA Toroidal Power Transformer featuring dual primary and dual secondary windings. Designed for 50Hz to 60Hz operation, this transformer offers a maximum output current of 1A with a secondary current of 500mA. It supports through-hole PCB mounting with PC pin termination and has a maximum operating temperature of 60°C. Dimensions include a 60mm length and width, with a seated height of 26.3mm. This RoHS compliant component weighs 0.578lb.
Nuvotem 70053K technical specifications.
| Height - Seated (Max) | 26.3mm |
| Length | 60mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Max Output Current | 1A |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 500mA |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 0.578lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70053K to view detailed technical specifications.
No datasheet is available for this part.
