
This dual-winding power transformer features a maximum operating temperature of 60°C and a maximum output current of 1.785A. It is designed for use in applications with a frequency range of 50-60Hz. The transformer is mounted through a hole or on a PCB and is compliant with RoHS regulations. The dimensions of the transformer are 37.5mm in height, 60mm in length, and 60mm in width, with a weight of 0.856lb.
Nuvotem 70060K technical specifications.
| Height - Seated (Max) | 37.5mm |
| Length | 60mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Max Output Current | 1.785A |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.785A |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 0.856lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70060K to view detailed technical specifications.
No datasheet is available for this part.
