
Nuvotem AS-104 technical specifications.
| Package/Case | 104 |
| DC Resistance (DCR) | 25R |
| Depth | 9.53mm |
| Inductance | 700mH |
| Input Current | 15A |
| Inside Diameter | 5mm |
| Isolation Voltage | 2.5kV |
| Length | 17.2mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Packaging | Tray |
| Primary Current | 15A |
| RoHS Compliant | Yes |
| Secondary Impedance | 500R |
| Series | AS |
| Termination | PC Pin |
| Turns Ratio | 1:500 |
| Weight | 7g |
| Width | 20.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem AS-104 to view detailed technical specifications.
No datasheet is available for this part.
