Nuvotem AS-200 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Width | 14.5 |
| Length | 19.6 |
| Height | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvotem AS-200 to view detailed technical specifications.
No datasheet is available for this part.