
Nuvotem DPO-3.0-100 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Resistance (DCR) | 80mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DP |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem DPO-3.0-100 to view detailed technical specifications.
No datasheet is available for this part.
