Nuvotem SDF-0.63-500 technical specifications.
| Package/Case | Nonstandard |
| Current | 630mA |
| DC Resistance (DCR) | 670mR |
| Height | 0.433inch |
| Inductance - Parallel | 500uH |
| Inductance - Series | 2mH |
| Length | 0.689inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SD |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem SDF-0.63-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.