Nuvotem SDF-1.6-160 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 17.5 |
| Package Width | 15 |
| Package Height | 11 |
| Inductance-Nom (L) | 160 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.127 |
| Rated Current-Max | 1.6 |
| Series | SD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvotem SDF-1.6-160 to view detailed technical specifications.
No datasheet is available for this part.