Nuvoton 87541VDG/K2 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, UART, USART, SMBus |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton 87541VDG/K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.