Nuvoton ISD1020API technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nuvoton ISD1020API to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.