Nuvoton ISD1212X technical specifications.
| Number of Terminals | 25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N25 |
| Pin Count | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nuvoton ISD1212X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.