Nuvoton ISD1420PI technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Oscillator Type | Internal |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD1420PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.