
Voice Record & Playback IC featuring SPI interface and internal oscillator. This surface mount LQFP package component operates within a -40°C to 85°C temperature range. RoHS compliant for environmental responsibility.
Nuvoton ISD15104FYI technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD15104FYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
