
Voice record and playback integrated circuit featuring 480 seconds of recording capacity. Operates with an 80kOhm impedance and a 3.3V supply voltage. Utilizes an SPI interface for communication and an internal oscillator. Packaged in a 48-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Nuvoton ISD15108FYI technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD15108FYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
