Nuvoton ISD15C00FYI technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Resistance | 80000R |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD15C00FYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.