Nuvoton ISD15D00YYI technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD15D00YYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
