Nuvoton ISD1610BSR technical specifications.
| Maximum Sampling Frequency | 12kHz |
| Maximum Record Duration | 20s |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Total Harmonic Distortion | 1% |
| Typical Speaker Output Power | 670mW |
| Minimum Speaker Output Resistance | 8Ohm |
| Message Retention | 100Year |
| Typical Record Current | 20(Max)mA |
| Typical Playback Current | 20(Max)mA |
| Maximum Oscillator Resistance | 160kOhm |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nuvoton ISD1610BSR to view detailed technical specifications.
No datasheet is available for this part.