Nuvoton ISD1610BXI technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 18 |
| PCB | 18 |
| Maximum Sampling Frequency | 12kHz |
| Maximum Record Duration | 20s |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Total Harmonic Distortion | 1% |
| Typical Speaker Output Power | 670mW |
| Minimum Speaker Output Resistance | 8Ohm |
| Message Retention | 100Year |
| Typical Record Current | 20(Max)mA |
| Typical Playback Current | 20(Max)mA |
| Maximum Oscillator Resistance | 160kOhm |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Nuvoton ISD1610BXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.