
16-pin SOIC voice record and playback integrated circuit offering up to 30 seconds of audio storage. Features an internal oscillator and supports a 160kOhm impedance. Operates across a 2.5V, 3.3V, or 5V supply voltage range. Designed for surface mount applications with a temperature range of 0°C to 70°C. RoHS compliant.
Nuvoton ISD1616BSY technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD1616BSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
