
Voice record and playback IC featuring 240 seconds of storage. Internal oscillator and SPI interface simplify design. Operates with a 160 kOhm resistance and supports 2.5V, 3.3V, or 5V power supplies. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Nuvoton ISD17120PY technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Oscillator Type | Internal |
| Resistance | 160000R |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD17120PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
