The ISD17120PYIR is a voice record and playback IC with a maximum sampling frequency of 12MHz and a maximum record duration of 240 seconds. It operates on a typical supply voltage of 2.5V, 3.3V, or 5V and features a total harmonic distortion of 1. The IC has a typical speaker output power of 670 and a minimum speaker output resistance of 8 ohms. It also offers message retention of 100 and typical record and playback currents of 20mA.
Nuvoton ISD17120PYIR technical specifications.
| Maximum Sampling Frequency | 12kHz |
| Maximum Record Duration | 240s |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Total Harmonic Distortion | 1% |
| Typical Speaker Output Power | 670mW |
| Minimum Speaker Output Resistance | 8Ohm |
| Message Retention | 100Year |
| Typical Record Current | 20mA |
| Typical Playback Current | 20mA |
| Maximum Oscillator Resistance | 160kOhm |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Nuvoton ISD17120PYIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.