
120-second voice record and playback integrated circuit featuring an internal oscillator and SPI interface. Surface mountable in a 28-pin SOIC package, this component operates across a 2.5V to 5V supply range with a 160kOhm impedance. Designed for voice recording and playback applications, it supports a maximum operating temperature of 70°C.
Nuvoton ISD17120SY technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD17120SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
